16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1115LIDGSR

DigiKey Part Number
296-ADS1115LIDGSRTR-ND - Tape & Reel (TR)
296-ADS1115LIDGSRCT-ND - Cut Tape (CT)
296-ADS1115LIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1115LIDGSR
Description
IC ADC 16BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1115LIDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
2V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
2V ~ 3.6V
Sampling Rate (Per Second)
860
Features
PGA, Selectable Address
Number of Inputs
2, 4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Data Interface
I2C
Supplier Device Package
10-VSSOP
Configuration
MUX-PGA-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,423
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.67000¥43.67
10¥33.27000¥332.70
25¥30.68160¥767.04
100¥27.83350¥2,783.35
250¥26.60956¥6,652.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.27340¥60,683.50
Manufacturers Standard Package