

ADS1000A0IDBVT | |
|---|---|
DigiKey Part Number | 296-20737-2-ND - Tape & Reel (TR) 296-20737-1-ND - Cut Tape (CT) 296-20737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1000A0IDBVT |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS1000A0IDBVT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 12 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 128 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Differential, Single Ended | Supplier Device Package SOT-23-6 |
Data Interface I2C | Mounting Type Surface Mount |
Configuration PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1000A0QDBVRQ1 | Texas Instruments | 1,332 | 296-25254-1-ND | ¥32.09000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.58000 | ¥32.58 |
| 10 | ¥24.57800 | ¥245.78 |
| 25 | ¥22.58040 | ¥564.51 |
| 100 | ¥20.38470 | ¥2,038.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.33788 | ¥4,834.47 |
| 500 | ¥18.70722 | ¥9,353.61 |
| 750 | ¥18.39125 | ¥13,793.44 |
| 1,250 | ¥18.04130 | ¥22,551.62 |
| 1,750 | ¥17.83663 | ¥31,214.10 |
| 2,500 | ¥17.63994 | ¥44,099.85 |


