8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCS7478AIMFX/NOPB

DigiKey Part Number
ADCS7478AIMFX/NOPBTR-ND - Tape & Reel (TR)
ADCS7478AIMFX/NOPBCT-ND - Cut Tape (CT)
ADCS7478AIMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCS7478AIMFX/NOPB
Description
IC ADC 8BIT SOT-23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADCS7478AIMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
8
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Single Ended
Supplier Device Package
SOT-23-6
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADCS7478AIMFE/NOPBTexas Instruments13296-36315-1-ND¥29.61000Direct
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.22000¥27.22
10¥20.38600¥203.86
25¥18.67200¥466.80
100¥16.78120¥1,678.12
250¥15.88092¥3,970.23
500¥15.60194¥7,800.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥14.33882¥43,016.46
6,000¥14.06870¥84,412.20
Manufacturers Standard Package