
ADCS7478AIMFE/NOPB | |
|---|---|
DigiKey Part Number | 296-36315-2-ND - Tape & Reel (TR) 296-36315-1-ND - Cut Tape (CT) 296-36315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCS7478AIMFE/NOPB |
Description | IC ADC 8BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCS7478AIMFE/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 8 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCS7478AIMF/NOPB | Texas Instruments | 778 | ADCS7478AIMF/NOPBCT-ND | ¥32.05000 | Parametric Equivalent |
| ADCS7478AIMFX/NOPB | Texas Instruments | 3,000 | ADCS7478AIMFX/NOPBCT-ND | ¥27.22000 | Parametric Equivalent |
| AD7478ARTZ-500RL7 | Analog Devices Inc. | 976 | 505-AD7478ARTZ-500RL7CT-ND | ¥34.49000 | Similar |
| AD7478ARTZ-REEL7 | Analog Devices Inc. | 6,481 | 505-AD7478ARTZ-REEL7CT-ND | ¥26.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.61000 | ¥29.61 |
| 10 | ¥22.30400 | ¥223.04 |
| 25 | ¥20.46320 | ¥511.58 |
| 100 | ¥18.44540 | ¥1,844.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥17.48312 | ¥4,370.78 |
| 500 | ¥16.90288 | ¥8,451.44 |
| 750 | ¥16.61221 | ¥12,459.16 |
| 1,250 | ¥16.29030 | ¥20,362.87 |
| 1,750 | ¥16.10206 | ¥28,178.61 |
| 2,500 | ¥15.92116 | ¥39,802.90 |

