8 Bit Analog to Digital Converter 2, 4 Input 2 SAR 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC3908D025IRSMT

DigiKey Part Number
296-ADC3908D025IRSMTTR-ND - Tape & Reel (TR)
296-ADC3908D025IRSMTCT-ND - Cut Tape (CT)
296-ADC3908D025IRSMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC3908D025IRSMT
Description
IC ADC 8BIT 32-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2, 4 Input 2 SAR 32-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:2
Manufacturer
Texas Instruments
Number of A/D Converters
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Architecture
SAR
Part Status
Active
Reference Type
External, Internal
Number of Bits
8
Voltage - Supply, Analog
1.7V ~ 1.9V
Sampling Rate (Per Second)
25M
Voltage - Supply, Digital
1.7V ~ 1.9V, 3.2V ~ 3.4V
Number of Inputs
2, 4
Operating Temperature
-40°C ~ 105°C
Input Type
Differential, Single Ended
Package / Case
32-VFQFN Exposed Pad
Data Interface
Parallel, Serial
Supplier Device Package
32-VQFN (4x4)
Configuration
ADC
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.87000¥125.87
10¥99.47200¥994.72
25¥92.87880¥2,321.97
100¥85.73750¥8,573.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥82.17500¥20,543.75
500¥80.09276¥40,046.38
750¥79.04981¥59,287.36
Manufacturers Standard Package