
ADC124S021CIMM/NOPB | |
|---|---|
DigiKey Part Number | ADC124S021CIMM/NOPBTR-ND - Tape & Reel (TR) ADC124S021CIMM/NOPBCT-ND - Cut Tape (CT) ADC124S021CIMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC124S021CIMM/NOPB |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC124S021CIMM/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC124S021CIMMX/NOPB | Texas Instruments | 1,925 | 296-ADC124S021CIMMX/NOPBCT-ND | ¥261.42000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 10 | ¥32.62500 | ¥326.25 |
| 25 | ¥30.07640 | ¥751.91 |
| 100 | ¥27.27610 | ¥2,727.61 |
| 250 | ¥26.05280 | ¥6,513.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.47472 | ¥24,474.72 |
| 2,000 | ¥23.92969 | ¥47,859.38 |
| 3,000 | ¥23.65671 | ¥70,970.13 |





