
ADC108S022CIMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-41180-2-ND - Tape & Reel (TR) 296-41180-1-ND - Cut Tape (CT) 296-41180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC108S022CIMTX/NOPB |
Description | IC ADC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADC108S022CIMTX/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.87000 | ¥38.87 |
| 10 | ¥29.49900 | ¥294.99 |
| 25 | ¥27.16520 | ¥679.13 |
| 100 | ¥24.59750 | ¥2,459.75 |
| 250 | ¥23.38292 | ¥5,845.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥21.38621 | ¥53,465.52 |



