Similar
Similar
Similar
Similar
Similar
Similar

74LVC1G125DBVRG4 | |
|---|---|
DigiKey Part Number | 296-35995-2-ND - Tape & Reel (TR) 296-35995-1-ND - Cut Tape (CT) 296-35995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G125DBVRG4 |
Description | IC BUFF 1.65V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G125DBVRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G125GW,125 | Nexperia USA Inc. | 0 | 1727-3488-1-ND | ¥0.83000 | Similar |
| NC7SZ125M5X | onsemi | 0 | NC7SZ125M5XCT-ND | ¥0.83000 | Similar |
| NC7SZ125P5 | onsemi | 0 | NC7SZ125P5TR-ND | ¥0.00000 | Similar |
| NC7SZ125P5X | onsemi | 24,072 | NC7SZ125P5XCT-ND | ¥0.83000 | Similar |
| TC7SZ125F,LJ(CT | Toshiba Semiconductor and Storage | 32,461 | TC7SZ125FLJ(CTCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.31915 | ¥3,829.80 |
| 15,000 | ¥0.31631 | ¥4,744.65 |
| 21,000 | ¥0.31235 | ¥6,559.35 |
| 30,000 | ¥0.30853 | ¥9,255.90 |
| 75,000 | ¥0.30033 | ¥22,524.75 |
| 150,000 | ¥0.29538 | ¥44,307.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.65300 | ¥6.53 |
| 25 | ¥0.57240 | ¥14.31 |
| 100 | ¥0.48210 | ¥48.21 |
| 250 | ¥0.43932 | ¥109.83 |
| 500 | ¥0.41350 | ¥206.75 |






