Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

74ALVC164245DLG4 | |
|---|---|
DigiKey Part Number | 74ALVC164245DLG4-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC164245DLG4 |
Description | IC XLTR VL BIDIR 48-SSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC164245DLG4 Models |
Category | Voltage - VCCA 2.3 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 3 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 48-SSOP |
Number of Circuits 2 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVC164245DL | Texas Instruments | 1,602 | 296-5131-5-ND | ¥33.66000 | Parametric Equivalent |
| 74ALVC164245PAG | Renesas Electronics Corporation | 928 | 800-2150-ND | ¥11.25000 | Similar |
| 74ALVC164245PAG8 | Renesas Electronics Corporation | 0 | 800-1548-1-ND | ¥11.25000 | Similar |
| 74ALVC164245PVG | Renesas Electronics Corporation | 0 | 74ALVC164245PVG-ND | ¥12.65000 | Similar |
| 74ALVC164245PVG8 | Renesas Electronics Corporation | 1,000 | 800-74ALVC164245PVG8CT-ND | ¥12.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 225 | ¥14.07071 | ¥3,165.91 |





