
74AHCT1G125DBVTG4 | |
|---|---|
DigiKey Part Number | 296-49526-2-ND - Tape & Reel (TR) 296-49526-1-ND - Cut Tape (CT) 296-49526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125DBVTG4 |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G125DBVTG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥6.19932 | ¥1,549.83 |
| 500 | ¥5.95274 | ¥2,976.37 |
| 750 | ¥5.82925 | ¥4,371.94 |
| 1,250 | ¥5.69236 | ¥7,115.45 |
| 1,750 | ¥5.61231 | ¥9,821.54 |
| 2,500 | ¥5.53536 | ¥13,838.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.37000 | ¥11.37 |
| 10 | ¥8.24600 | ¥82.46 |
| 25 | ¥7.46680 | ¥186.67 |
| 100 | ¥6.60900 | ¥660.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥7.61700 | ¥76.17 |
| 25 | ¥6.89720 | ¥172.43 |
| 100 | ¥6.10490 | ¥610.49 |








