
2T03-01QDCKRG4Q1 | |
|---|---|
DigiKey Part Number | 296-2T03-01QDCKRG4Q1TR-ND - Tape & Reel (TR) 296-2T03-01QDCKRG4Q1CT-ND - Cut Tape (CT) 296-2T03-01QDCKRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2T03-01QDCKRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 2T03-01QDCKRG4Q1 Models |
Category | Reset Active Low |
Manufacturer Texas Instruments | Reset Timeout 5µs Typical Propagation Delay |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Type Simple Reset/Power-On Reset | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Threshold Adjustable/Selectable | Supplier Device Package SC-70-5 |
Output Open Drain or Open Collector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥7.81500 | ¥78.15 |
| 25 | ¥7.07240 | ¥176.81 |
| 100 | ¥6.26040 | ¥626.04 |
| 250 | ¥5.87268 | ¥1,468.17 |
| 500 | ¥5.63898 | ¥2,819.49 |
| 1,000 | ¥5.44654 | ¥5,446.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.05699 | ¥15,170.97 |
| 6,000 | ¥4.94403 | ¥29,664.18 |
| 9,000 | ¥4.88748 | ¥43,987.32 |
| 15,000 | ¥4.82478 | ¥72,371.70 |










