
RUT241001000 | |
|---|---|
DigiKey Part Number | 4703-RUT241001000-ND |
Manufacturer | |
Manufacturer Product Number | RUT241001000 |
Description | CELLULAR ROUTER4G/3G/2G/LTE CAT4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, MQTT, NTP, PPP, PPPoE, SMPP, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, WAN |
Part Status Active | Data Rate (Max) 150Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,455.52000 | ¥1,455.52 |







