
ME310M1W101T010100 | |
|---|---|
DigiKey Part Number | 943-ME310M1W101T010100-ND |
Manufacturer | |
Manufacturer Product Number | ME310M1W101T010100 |
Description | RF TXRX MODULE SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation, WiFi 4G LTE CAT M1/NB-IoT Transceiver Module Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 23dBm |
Mfr | Serial Interfaces GPIO, I2C, SPI, UART |
Series | Voltage - Supply 3.8V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Cellular, Navigation, WiFi | Package / Case 94-LGA Module |
Protocol | Base Product Number |
Data Rate 1Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME310M1W103T030100 | Telit Cinterion | 1,632 | 943-ME310M1W103T030100-ND | ¥200.55000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.88000 | ¥123.88 |




