Force Sensing Resistor Force Sensor 4535.92kgf (10000lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A502

DigiKey Part Number
3718-A502-ND
Manufacturer
Manufacturer Product Number
A502
Description
SEN FORCE 4535.92KGF FLAT MEMB
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Force Sensing Resistor Force Sensor 4535.92kgf (10000lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Voltage
Manufacturer
Tekscan
Sensor Type
Force Sensing Resistor
Series
Actuator Type
Flat Membrane
Packaging
Bulk
Actuator Style/Size
Square, 50.8mm x 50.8mm
Part Status
Active
Includes
Sensor, Resistor, Capacitors
Operating Force
4535.92kgf (10000lbs)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 283
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.75000¥228.75
5¥209.19200¥1,045.96
10¥201.92200¥2,019.22
25¥193.23840¥4,830.96
50¥187.29540¥9,364.77
100¥181.84480¥18,184.48
500¥170.85416¥85,427.08
Manufacturers Standard Package