
30-73258 | |
|---|---|
DigiKey Part Number | 1027-1002-ND |
Manufacturer | |
Manufacturer Product Number | 30-73258 |
Description | SENSOR RESISTIVE 3US ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Resistive 3 µs Analog Solder Tab |
Datasheet | Datasheet |
Category | Sensor Type Resistive |
Manufacturer Interlink Electronics | Response Time 3 µs |
Series | Output Type Analog |
Packaging Bulk | Termination Style Solder Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥89.56000 | ¥89.56 |
| 5 | ¥81.14200 | ¥405.71 |
| 10 | ¥77.99200 | ¥779.92 |
| 25 | ¥74.23600 | ¥1,855.90 |
| 50 | ¥71.66560 | ¥3,583.28 |
| 100 | ¥69.30960 | ¥6,930.96 |
| 500 | ¥64.56340 | ¥32,281.70 |
| 1,000 | ¥62.79458 | ¥62,794.58 |












