
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS-36 | |
---|---|
DigiKey Part Number | CS-36-ND |
Manufacturer | |
Manufacturer Product Number | CS-36 |
Description | SLDR SPNG 3.5X2.24" CTR HOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 3.50" L x 2.24" W (89.0mm x 57.0mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Sponge | |
Size | 3.50" L x 2.24" W (89.0mm x 57.0mm) | |
For Use With/Related Products | Soldering Irons, Workstands | |
Specifications | Single Center Hole |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | Plato Product Catalog |
Video File | Plato 170S Extra-Strong Cutter and Brass Tip Cleaner |
Environmental Information |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3920.71.0000 |
In-Stock: 107
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.49000 | ¥31.49 |
You May Also Be Interested InSee All
7 Items
Additional Resources
Attribute | Description |
---|---|
Standard Package | 10 |