53-4008-0533 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Techspray
In Stock: 2,122
Unit Price: ¥1,784.51000
Datasheet

MFR Recommended


Techspray
In Stock: 53
Unit Price: ¥2,311.94000
Datasheet
53-4008-0533
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53-4008-0533

DigiKey Part Number
1873-1123-ND
Manufacturer
Manufacturer Product Number
53-4008-0533
Description
TC533 TECHFORM SOLDER MASK 8OZ
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Printed Circuit Boards
Manufacturer
Techspray
Storage/Refrigeration Temperature
120°F (49°C)
Series
Shelf Life Start
Date of Manufacture
Packaging
Bulk
Shelf Life
6 Months
Part Status
Active
Base Product Number
Accessory Type
Solder Mask
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2211-8SQTechspray2,1221873-1109-ND¥1,784.51000MFR Recommended
2222-8SQTechspray531873-1089-ND¥2,311.94000MFR Recommended
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥276.54000¥276.54