CWF8 | ||
---|---|---|
DigiKey Part Number | CWF8-ND | |
Manufacturer | ||
Manufacturer Product Number | CWF8 | |
Description | SOLDER MASK | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Solder Mask | |
For Use With/Related Products | Printed Circuit Boards | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months |
Resource Type | Link |
---|---|
Datasheets | CWF8,CWF1 Datasheet |
MSDS Material Safety Datasheet | Chemmask®WF SDS |
Environmental Information | |
HTML Datasheet | CWF8,CWF1 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 4002.91.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.31000 | ¥255.31 |
24 | ¥238.09792 | ¥5,714.35 |
120 | ¥205.20383 | ¥24,624.46 |
Attribute | Description |
---|---|
Standard Package | 24 |