
1810-5F | |
|---|---|
DigiKey Part Number | 1873-1034-ND |
Manufacturer | |
Manufacturer Product Number | 1810-5F |
Description | DESOLDER BRAID ROSIN 0.075" 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Green 0.075" (1.90mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Techspray | Color Green |
Series | Width 0.075" (1.90mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.92000 | ¥41.92 |








