Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Yellow 0.055" (1.40mm) 5' (1.524m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1809-5F

DigiKey Part Number
1873-1030-ND
Manufacturer
Manufacturer Product Number
1809-5F
Description
DESOLDER BRAID ROSIN 0.055" 5'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Static Dissipative (SD) Yellow 0.055" (1.40mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESD Protection
Static Dissipative (SD)
Manufacturer
Techspray
Color
Yellow
Series
Width
0.055" (1.40mm)
Packaging
Bulk
Length
5' (1.524m)
Part Status
Active
Shelf Life
24 Months
Product Type
Braid/Wick
Shelf Life Start
Date of Manufacture
Type
Rosin, Non Activated (R)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 369
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.71000¥40.71
Alternate Length
DESOLDER BRAID ROSIN 0.055" 10'
In-Stock: 228
Unit Price: ¥74.17000
DESOLDER BRAID ROSIN 0.055" 25'
In-Stock: 202
Unit Price: ¥164.79000