
1802-25F | |
|---|---|
DigiKey Part Number | 1873-1012-ND |
Manufacturer | |
Manufacturer Product Number | 1802-25F |
Description | DESOLDER BRAID ROSIN 0.055" 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.055" (1.40mm) 25' (7.62m) |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer Techspray | Width 0.055" (1.40mm) |
Series | Length 25' (7.62m) |
Packaging Bulk | Shelf Life 24 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Product Type Braid/Wick | Base Product Number |
Type Rosin, Non Activated (R) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥185.05000 | ¥185.05 |





