Image for 1802-10F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1802-10F

DigiKey Part Number
1873-1011-ND
Manufacturer
Manufacturer Product Number
1802-10F
Description
DESOLDER BRAID ROSIN 0.055" 10'
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Yellow 0.055" (1.40mm) 10' (3.048m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Techspray
Width
0.055" (1.40mm)
Series
Length
10' (3.048m)
Packaging
Bulk
Shelf Life
24 Months
Part Status
Obsolete
Shelf Life Start
Date of Manufacture
Product Type
Braid/Wick
Base Product Number
Type
Rosin, Non Activated (R)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
DESOLDER BRAID ROSIN 0.055" 100'
In-Stock: 0
Unit Price: ¥674.39000
DESOLDER BRAID ROSIN 0.055" 25'
In-Stock: 127
Unit Price: ¥185.05000
DESOLDER BRAID ROSIN 0.055" 500'
In-Stock: 0
Unit Price: ¥3,046.76000