Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTT0.50BK100

DigiKey Part Number
1030-PTT0.50BK100-ND
Manufacturer
Manufacturer Product Number
PTT0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100' (30.48m)
Manufacturer
Techflex
Wall Thickness
0.025" (0.64mm)
Series
Operating Temperature
-70°C ~ 125°C
Packaging
Bulk
Heat Protection
Heat Resistant
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Sleeve
Liquid Protection
Gasoline Resistant
Type Attributes
Expandable
Environment Protection
UV Resistant
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Features
Chemical Resistant, Clean Cut, Solvent Resistant, Tight Weave
Diameter - Inside, Expanded
0.625" (15.88mm)
Material Flammability Rating
UL94 V-0
Material
Polyethylene Terephthalate (PET), Halogen Free
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.72000¥511.72
2¥470.58500¥941.17
3¥448.10667¥1,344.32
5¥421.28600¥2,106.43
7¥404.51286¥2,831.59
10¥387.46900¥3,874.69
Manufacturers Standard Package