Cable Clip, Connector Black Fir Tree, Cupped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00459

DigiKey Part Number
1436-2302-ND
Manufacturer
Manufacturer Product Number
151-00459
Description
CBL CLIP CONNECTOR BLK FIR TREE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Cable Clip, Connector Black Fir Tree, Cupped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.950" (24.13mm)
Manufacturer
HellermannTyton
Width
0.630" (16.00mm)
Packaging
Bulk
Height
0.700" (17.78mm)
Part Status
Active
Panel Hole Size
0.260" ~ 0.280" (6.60mm ~ 7.11mm)
Type
Clip, Connector
Material Flammability Rating
UL94 HB
Type Attributes
Turnstop
Features
Heat Stabilized, Impact Resistant
Mounting Type
Fir Tree, Cupped
Panel Thickness
0.028" ~ 0.200" (0.71mm ~ 5.08mm)
Material
Polyamide (PA66), Nylon 6/6
Base Product Number
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.05000¥5.05
10¥4.28700¥42.87
25¥4.01520¥100.38
50¥3.82360¥191.18
100¥3.64060¥364.06
250¥3.41268¥853.17
500¥3.24956¥1,624.78
1,000¥3.09429¥3,094.29
2,500¥2.90053¥7,251.32
Manufacturers Standard Package