
NMN0.31BK500 | |
|---|---|
DigiKey Part Number | 1030-NMN0.31BK500-ND |
Manufacturer | |
Manufacturer Product Number | NMN0.31BK500 |
Description | SLEEVING 0.312" ID POLY 500' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide Multifilament, Halogen Free Braided Sleeving 0.312" (7.92mm) 500' (152.40m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Techflex | Length 500' (152.40m) |
Series | Wall Thickness 0.030" (0.76mm) |
Packaging Spool | Operating Temperature -45°C ~ 150°C |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Sleeving | Liquid Protection Gasoline Resistant, Moisture Resistant |
Type Attributes Braided | Environment Protection UV Resistant |
Diameter - Inside 0.312" (7.92mm) | Features Chemical Resistant, Vibration Resistant |
Diameter - Outside 0.372" (9.45mm) | Base Product Number |
Material Polyamide Multifilament, Halogen Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,147.05000 | ¥1,147.05 |
| 2 | ¥1,054.93000 | ¥2,109.86 |
| 3 | ¥1,004.49333 | ¥3,013.48 |
| 5 | ¥944.42800 | ¥4,722.14 |
| 7 | ¥935.39714 | ¥6,547.78 |



