Sleeve X 75.00' (22.86m) Black, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTN0.75TB75

DigiKey Part Number
1030-HTN0.75TB75-ND
Manufacturer
Manufacturer Product Number
HTN0.75TB75
Description
EXPAND SLEEVE 3/4"X75' BLK/WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 75.00' (22.86m) Black, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, White
Manufacturer
Techflex
Length
75.00' (22.86m)
Series
Wall Thickness
0.028" (0.71mm)
Packaging
Spool
Operating Temperature
-75°C ~ 150°C
Part Status
Active
Heat Protection
Flame Resistant, Heat Resistant
Type
Sleeve
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Expandable
Liquid Protection
Gasoline Resistant
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Features
Acid Resistant, Chemical Resistant, Clean Cut, Self Extinguishing, Solvent Resistant
Diameter - Inside, Expanded
1.250" (31.75mm)
Material Flammability Rating
UL VW-1
Material
Ethylene Chlorotrifluoroethylene (ECTFE), Halogen Free, Plenum Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,996.59000¥1,996.59
2¥1,836.26000¥3,672.52
3¥1,748.54000¥5,245.62
5¥1,719.47800¥8,597.39
Manufacturers Standard Package