Self Wrap 2.000" (50.80mm) X 40.00' (12.19m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6W2.00BK40

DigiKey Part Number
1030-F6W2.00BK40-ND
Manufacturer
Manufacturer Product Number
F6W2.00BK40
Description
SELF WRAP 2" X 40' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap 2.000" (50.80mm) X 40.00' (12.19m) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Techflex
Length
40.00' (12.19m)
Series
Wall Thickness
0.027" (0.69mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion Resistant
Type
Self Wrap
Features
Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Outside, Non-Expanded
2.000" (50.80mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,213.65000¥1,213.65
2¥1,116.19500¥2,232.39
3¥1,062.86333¥3,188.59
5¥999.32000¥4,996.60
7¥997.27571¥6,980.93
Manufacturers Standard Package