Self Wrap X 100' (30.48m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.00OR100

DigiKey Part Number
1030-F6N1.00OR100-ND
Manufacturer
Manufacturer Product Number
F6N1.00OR100
Description
SELF WRAP 1" X 100' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 100' (30.48m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Techflex
Length
100' (30.48m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,173.05000¥1,173.05
2¥1,078.86500¥2,157.73
3¥1,027.33000¥3,081.99
5¥965.89000¥4,829.45
7¥958.65143¥6,710.56
Manufacturers Standard Package