Self Wrap X 10.00' (3.05m) Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6N1.00OR10

DigiKey Part Number
1030-F6N1.00OR10-ND
Manufacturer
Manufacturer Product Number
F6N1.00OR10
Description
SELF WRAP 1" X 10' ORANGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Self Wrap X 10.00' (3.05m) Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Orange
Manufacturer
Techflex
Length
10.00' (3.05m)
Series
Wall Thickness
0.038" (0.96mm)
Packaging
Bulk
Operating Temperature
-70°C ~ 125°C
Part Status
Active
Abrasion Protection
Abrasion and Cut Resistant
Type
Self Wrap
Features
Chemical Resistant, Clean Cut
Type Attributes
Split Flexible Tube
Material Flammability Rating
UL94 V-0
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Base Product Number
Material
Polyethylene Terephthalate (PET), Halogen Free
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥205.37000¥205.37
2¥188.84500¥377.69
3¥179.82000¥539.46
5¥169.06600¥845.33
7¥162.32714¥1,136.29
10¥155.49100¥1,554.91
Manufacturers Standard Package