
TPLCE-3R8/8.0MR6X12 | |
|---|---|
DigiKey Part Number | 2085-TPLCE-3R8/8.0MR6X12-ND |
Manufacturer | |
Manufacturer Product Number | TPLCE-3R8/8.0MR6X12 |
Description | CAP LITHIUM HYBRID 8.0F 3.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 3.8 V Radial, Can 1.2Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.102" (2.60mm) |
Capacitance 8 F | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 1.2Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥15.53900 | ¥155.39 |
| 50 | ¥12.75560 | ¥637.78 |
| 100 | ¥11.89470 | ¥1,189.47 |
| 500 | ¥10.43906 | ¥5,219.53 |
| 1,000 | ¥9.98817 | ¥9,988.17 |
| 2,500 | ¥9.51198 | ¥23,779.95 |
| 5,000 | ¥9.22478 | ¥46,123.90 |





