
HSA202N00420100000 | |
|---|---|
DigiKey Part Number | 2452-HSA202N00420100000-ND |
Manufacturer | |
Manufacturer Product Number | HSA202N00420100000 |
Description | CONN PLG HSG FMALE 10POS INLINE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 (3 + 6 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | HSA202N00420100000 Models |
Category | Shell Finish Nickel |
Manufacturer TE Intercontec | Housing Color Silver |
Series | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type Plug Housing | Shielding Shielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 10 (3 + 6 Power + PE) | Includes 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA66), Nylon 6/6 |
Fastening Type Push-Twist | Contact Shape Circular |
Orientation Keyed | Operating Temperature -20°C ~ 130°C |
Shell Material Zinc Die Cast | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥386.49000 | ¥386.49 |
| 10 | ¥328.48700 | ¥3,284.87 |
| 40 | ¥297.88875 | ¥11,915.55 |
| 80 | ¥283.68313 | ¥22,694.65 |
| 120 | ¥275.69225 | ¥33,083.07 |
| 280 | ¥259.71629 | ¥72,720.56 |


