Socket Contact Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-0272-011-P00

DigiKey Part Number
2452-60-0272-011-P00-ND
Manufacturer
Manufacturer Product Number
60-0272-011-P00
Description
CONTACT SKT SZ 2.0MM CRIMP GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Size 2.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
2.0mm
Manufacturer
TE Intercontec
Wire Gauge or Range - mm²
2.5 ~ 4mm²
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Contact Material
Brass
Type
Power, Machined
Contact Finish
Gold
Contact Type
Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.74000¥33.74
10¥28.70500¥287.05
25¥26.90080¥672.52
50¥25.61720¥1,280.86
100¥24.39320¥2,439.32
300¥22.57350¥6,772.05
500¥21.77440¥10,887.20
1,000¥20.73586¥20,735.86
2,500¥19.43879¥48,596.98
Manufacturers Standard Package