
TRA9023 | |
|---|---|
DigiKey Part Number | 994-1072-ND |
Manufacturer | |
Manufacturer Product Number | TRA9023 |
Description | RF ANT 915MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 100 W |
RF Family/Standard Cellular | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 915MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 902MHz ~ 928MHz | Applications GSM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.32000 | ¥459.32 |
| 10 | ¥377.79000 | ¥3,777.90 |
| 25 | ¥357.43600 | ¥8,935.90 |
| 100 | ¥335.06800 | ¥33,506.80 |
| 250 | ¥324.40848 | ¥81,102.12 |





