RF ANTENNA 3G, 4G, GSM, LTE, WiMax™ Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC69271-FNF

DigiKey Part Number
994-1206-ND
Manufacturer
Manufacturer Product Number
OC69271-FNF
Description
ANT BROADBAND LTE OMNI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 3G, 4G, GSM, LTE, WiMax™ Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
5
Manufacturer
TE Connectivity
VSWR
2, 2.5
Packaging
Bulk
Gain
1.5dBi, 3.5dBi
Part Status
Active
Power - Max
10 W
RF Family/Standard
Cellular, WiFi
Termination
N Type Female
Frequency Group
Wide Band
Mounting Type
Bracket Mount
Frequency (Center/Band)
829MHz, 1.85GHz, 2.045GHz, 2.3GHz, 2.595GHz
Height (Max)
9.764" (248.00mm)
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.1GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz
Applications
3G, 4G, GSM, LTE, WiMax™
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 162
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥639.77000¥639.77
10¥531.87700¥5,318.77
25¥504.94600¥12,623.65
100¥491.17160¥49,117.16
Manufacturers Standard Package