
TRA6927M3PB-001 | |
|---|---|
DigiKey Part Number | 994-1181-ND |
Manufacturer | |
Manufacturer Product Number | TRA6927M3PB-001 |
Description | RF ANT 829MHZ/2.2GHZ WHIP STR N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | TRA6927M3PB-001 Models |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2.5 |
Series | Gain 5.5dBi |
Packaging Bulk | Power - Max 100 W |
Part Status Active | Termination N Type Female |
Frequency Group Wide Band | Mounting Type Base Mount |
Frequency (Center/Band) 829MHz, 2.2GHz | Height (Max) 3.300" (83.82mm) |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Base Product Number |
Antenna Type Whip, Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥506.85000 | ¥506.85 |
| 10 | ¥418.08500 | ¥4,180.85 |
| 25 | ¥395.92560 | ¥9,898.14 |
| 100 | ¥371.57370 | ¥37,157.37 |






