Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NB16252001 | |
|---|---|
DigiKey Part Number | 1111-NB16252001-ND |
Manufacturer | |
Manufacturer Product Number | NB16252001 |
Description | NB16252001 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Bag | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 175°C |
Shrinkage Ratio | Shrink Temperature 175°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV25362001 | TE Connectivity Raychem Cable Protection | 1,573 | 484-CV25362001-ND | ¥25.62000 | Parametric Equivalent |
| HSTTK06-48-Q | Panduit Corp | 0 | 298-19794-ND | ¥73.54000 | Parametric Equivalent |
| K 1/16 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 2,374 | 2786-K1/16CLEAR4FT-ND | ¥35.47000 | Parametric Equivalent |
| MFP 1/16" CR 48"BX | 3M | 0 | KY116C-ND | ¥0.00000 | Parametric Equivalent |
| MFP-1/16-48"-CLEAR-HDR-25 PCS | 3M | 0 | MFP-1/16-48"-CLEAR-HDR-25PCS-ND | ¥66.66760 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 125 | ¥44.14920 | ¥5,518.65 |






