Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1000-1/16-X-STK | |
|---|---|
DigiKey Part Number | 1111-MT1000-1/16-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | MT1000-1/16-X-STK |
Description | HEAT SHRINK TUBING AND SLEEVES M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.063" (1.60mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.063" (1.60mm) |
Mfr | Inner Diameter - Recovered 0.031" (0.79mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion and Cut Resistant, Fluid Resistant, Strain Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 150°C |
Length 4.00' (1.22m) | Shrink Temperature 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB16252001 | TE Connectivity | 0 | 1111-NB16252001-ND | ¥44.14920 | Parametric Equivalent |
| RW-175-1/16-X-STK | TE Connectivity | 0 | 1111-RW-175-1/16-X-STK-ND | ¥32.98000 | Parametric Equivalent |
| CV25362001 | TE Connectivity Raychem Cable Protection | 1,301 | 484-CV25362001-ND | ¥25.62000 | Parametric Equivalent |
| HSTTK06-48-Q | Panduit Corp | 0 | 298-19794-ND | ¥73.54000 | Parametric Equivalent |
| K 1/16 CLEAR 4FT | Sumitomo Electric Interconnect Products, Inc. | 2,349 | 2786-K1/16CLEAR4FT-ND | ¥35.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥36.17729 | ¥180,886.45 |






