Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EDS02SGRSTU04Q | |
|---|---|
DigiKey Part Number | 1111-EDS02SGRSTU04Q-ND |
Manufacturer | |
Manufacturer Product Number | EDS02SGRSTU04Q |
Description | END STACK DIP 2P G RECESSSEALTUB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer TE Connectivity AMP Connectors | Height Above Board 0.134" (3.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.196" (4.98mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDS02SGRSTR04Q | TE Connectivity | 0 | 1111-EDS02SGRSTR04QTR-ND | ¥12.90506 | Parametric Equivalent |
| 418121160802 | Würth Elektronik | 2,582 | 732-6955-1-ND | ¥19.52000 | Parametric Equivalent |
| DMR02PTTR | APEM Inc. | 0 | DMR02PTTR-ND | ¥8.50973 | Parametric Equivalent |
| DMR02T | APEM Inc. | 1,390 | 679-4009-ND | ¥13.89000 | Parametric Equivalent |
| DMR02TTR | APEM Inc. | 4,610 | 679-DMR02TTRCT-ND | ¥13.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 570 | ¥13.97107 | ¥7,963.51 |








