
ESD102LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD102LDZTR-ND - Tape & Reel (TR) 5916-ESD102LDZCT-ND - Cut Tape (CT) 5916-ESD102LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD102LDZ |
Description | DIP SWITCH, 2P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Excel Cell Electronic Co., Ltd. | Height Above Board 0.146" (3.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA9T) |
Voltage Rating 24VDC | Length 0.198" (5.03mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.68000 | ¥9.68 |
| 10 | ¥8.18700 | ¥81.87 |
| 25 | ¥7.61160 | ¥190.29 |
| 50 | ¥7.19000 | ¥359.50 |
| 100 | ¥6.78550 | ¥678.55 |
| 250 | ¥6.28720 | ¥1,571.80 |
| 500 | ¥5.94216 | ¥2,971.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,300 | ¥5.79128 | ¥7,528.66 |
| 2,600 | ¥5.50435 | ¥14,311.31 |
| 3,900 | ¥5.35109 | ¥20,869.25 |
| 6,500 | ¥5.17288 | ¥33,623.72 |
| 9,100 | ¥5.06425 | ¥46,084.68 |
| 13,000 | ¥4.95640 | ¥64,433.20 |

