2-604771-9 | |
---|---|
DigiKey Part Number | 2-604771-9-ND |
Manufacturer | |
Manufacturer Product Number | 2-604771-9 |
Description | CBL TIE LOCKING NAT 18LBS 4.06" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 0.75" (19.05mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | 2-604771-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.75" (19.05mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.338' (103.00mm, 4.06") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.18200 | ¥11.82 |
25 | ¥0.97600 | ¥24.40 |
50 | ¥0.90100 | ¥45.05 |
100 | ¥0.87130 | ¥87.13 |
250 | ¥0.75108 | ¥187.77 |
500 | ¥0.72116 | ¥360.58 |
1,000 | ¥0.63105 | ¥631.05 |
3,000 | ¥0.57093 | ¥1,712.79 |