
FN9264-4-06 | |
|---|---|
DigiKey Part Number | 817-1652-ND |
Manufacturer | |
Manufacturer Product Number | FN9264-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer TE Connectivity Schaffner | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 4A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.08000 | ¥163.08 |
| 10 | ¥138.59700 | ¥1,385.97 |
| 25 | ¥129.91840 | ¥3,247.96 |
| 60 | ¥122.13683 | ¥7,328.21 |
| 120 | ¥116.30992 | ¥13,957.19 |
| 300 | ¥109.03577 | ¥32,710.73 |
| 540 | ¥104.61146 | ¥56,490.19 |








