



FN9260B-4-06 | |
|---|---|
DigiKey Part Number | 817-1492-ND |
Manufacturer | |
Manufacturer Product Number | FN9260B-4-06 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Accomodates a Fuse Yes (Fuse Not Included) |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Flange |
Series | Termination Quick Connect - 0.250" (6.3mm) |
Packaging Bulk | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Part Status Active | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Connector Style IEC 320-C14 | Material Flammability Rating UL94 V-2 |
Connector Type Receptacle, Male Blades - Module | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84773M0004A000 | TDK | 55 | 495-75296-ND | ¥154.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.57000 | ¥153.57 |
| 10 | ¥130.53400 | ¥1,305.34 |
| 25 | ¥122.35640 | ¥3,058.91 |
| 60 | ¥115.02883 | ¥6,901.73 |
| 120 | ¥109.54092 | ¥13,144.91 |
| 300 | ¥102.68963 | ¥30,806.89 |
| 540 | ¥98.52276 | ¥53,202.29 |




