



B84773M0004A000 | |
|---|---|
DigiKey Part Number | 495-75296-ND |
Manufacturer | |
Manufacturer Product Number | B84773M0004A000 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84773M0004A000 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer TDK | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Features Front or Rear Side Mount |
Connector Type Receptacle, Male Blades - Module | Fuse Holder, Drawer Fuse Holder |
Current Rating - Appliance Inlet 4A | Panel Cutout Dimensions Variable Size |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.15000 | ¥154.15 |
| 10 | ¥125.77000 | ¥1,257.70 |
| 40 | ¥111.29150 | ¥4,451.66 |
| 80 | ¥104.68575 | ¥8,374.86 |
| 120 | ¥101.00217 | ¥12,120.26 |
| 280 | ¥98.68054 | ¥27,630.55 |

