Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
FN9222-15-06
FN9222-15-06

FN9222-15-06

DigiKey Part Number
817-1426-ND
Manufacturer
Manufacturer Product Number
FN9222-15-06
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
No
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Features
Front or Rear Side Mount
Part Status
Active
Panel Cutout Dimensions
Rectangular - 28.50mm x 21.50mm
Connector Style
IEC 320-C14
Material Flammability Rating
UL94 V-2
Connector Type
Receptacle, Male Blades
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CQC, CSA, ENEC, UL
Filter Type
Filtered (EMI, RFI) - Commercial
Base Product Number
Current Rating - Filter
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.52000¥62.52
10¥53.12500¥531.25
25¥49.79360¥1,244.84
50¥47.41540¥2,370.77
120¥44.57533¥5,349.04
360¥41.25156¥14,850.56
600¥39.79250¥23,875.50
1,080¥38.17744¥41,231.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.