Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
FN405-Series
FN405-Series

FN405-6-02

DigiKey Part Number
817-1190-ND
Manufacturer
Manufacturer Product Number
FN405-6-02
Description
LINE FILTER 250VAC 6A TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
FN405-6-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Single Phase
Termination Style
PC Pins
Configuration
Single Stage
Inductance
800µH
Voltage - Rated AC
250V
Base Product Number
Current
6 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥132.51000¥132.51
10¥108.09600¥1,080.96
25¥99.70160¥2,492.54
50¥93.78580¥4,689.29
100¥88.21920¥8,821.92
250¥81.35872¥20,339.68
500¥76.51928¥38,259.64
1,000¥73.83631¥73,836.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.