Similar
Similar

FN3359HV-400-99 | |
|---|---|
DigiKey Part Number | 817-2474-ND |
Manufacturer | |
Manufacturer Product Number | FN3359HV-400-99 |
Description | LINE FILTER 400A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 400 A DC ~ 60Hz Three Stage Terminal Post |
Datasheet | Datasheet |
Category | Current 400 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency cURus, ENEC |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Three Stage | Termination Style Terminal Post |
Voltage - Rated AC (Phase to Ground/Neutral) 400 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 690 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84143B0600S081 | TDK | 2 | 495-B84143B0600S081-ND | ¥9,758.18000 | Similar |
| FMCC-I93C-M054 | SCHURTER Inc. | 0 | 486-FMCC-I93C-M054-ND | ¥10,156.61000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15,892.57000 | ¥15,892.57 |








