
B84143B0600S081 | |
|---|---|
DigiKey Part Number | 495-B84143B0600S081-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0600S081 |
Description | LINE FILTER 600A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 600 A 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0600S081 Models |
Category | Current 600 A |
Manufacturer TDK | Frequency - Operating 50 ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Post |
Configuration Two Stage | Inductance 130µH |
Voltage - Rated AC (Phase to Phase) 440 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,758.18000 | ¥9,758.18 |

