Similar

FN3256H-120-35 | |
|---|---|
DigiKey Part Number | 817-2457-ND |
Manufacturer | |
Manufacturer Product Number | FN3256H-120-35 |
Description | LINE FLTR 480VAC 120A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 120 A 480V DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Phase) 520 V |
Manufacturer TE Connectivity Schaffner | Current 120 A |
Series | Frequency - Operating DC ~ 60Hz |
Packaging Tray | Applications General Purpose |
Part Status Active | Approval Agency CSA, ENEC, UR |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 480V | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84144A0120R120 | TDK | 0 | 495-B84144A0120R120-ND | ¥3,729.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,470.50000 | ¥5,470.50 |
| 10 | ¥4,802.00500 | ¥48,020.05 |





