Similar

B84144A0120R120 | |
|---|---|
DigiKey Part Number | 495-B84144A0120R120-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0120R120 |
Description | LINE FILTER 120A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 120 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84144A0120R120 Models |
Category | Voltage - Rated AC (Phase to Phase) 300 V |
Manufacturer TDK | Current 120 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Converter |
Part Status Active | Approval Agency cUL, ENEC, UL |
Filter Type Three Phase (Wye) | Operating Temperature -25°C ~ 100°C |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC (Phase to Ground/Neutral) 520 V | Termination Style Terminal Block |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84144A0120R000 | TDK | 0 | 495-B84144A0120R000-ND | ¥5,018.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,729.24000 | ¥3,729.24 |
| 10 | ¥3,522.54800 | ¥35,225.48 |


