
FN2090-10-06 | |
|---|---|
DigiKey Part Number | 817-1330-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-10-06 |
Description | LINE FILTER 110V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-10-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥443.02000 | ¥443.02 |
| 20 | ¥340.07000 | ¥6,801.40 |
| 40 | ¥319.87225 | ¥12,794.89 |
| 60 | ¥308.60633 | ¥18,516.38 |
| 100 | ¥294.96620 | ¥29,496.62 |
| 260 | ¥286.13258 | ¥74,394.47 |






